Siemens 3SB3501-0AA61

Switch; part; pushbtn act.; Mom.; ; Wht flush btn; rnd mtl
$ 24.54
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3SB3501-0AA61.

Supply Chain

Country of OriginCzechia
Introduction Date2019-11-12
Lifecycle StatusObsolete (Last Updated: 11 months ago)
LTB Date2024-03-22

Related Parts

Switch; part; 28.5 mm pushbtn act.; Mom.; ; Grn flush btn; rnd mtl bzl
Switch, part; 28.5 mm pushbtn act.; Mom.; ,Red Extnd btn; rnd mtl bzl
INDICATOR LIGHT, 22MM, ROUND, METAL, YELLOW, LENS WITH CONCENTRIC RINGS WITH HOLDER

Descriptions

Descriptions of Siemens 3SB3501-0AA61 provided by its distributors.

Switch; part; pushbtn act.; Mom.; ; Wht flush btn; rnd mtl
ACTUATOR; Approvals / Standards:EN 60947, IEC 60529, IEC 60947; IP / NEMA Rating:IP67, NEMA 4; SVHC:No SVHC (19-Dec-2012); Colour:White; Insulation Resistance Voltage:400V; Material:Metal; Proof Voltage:5V; Series:3SB3; Size:22mm
Illuminable Pushbutton Actuator Illumination: Yes Protection rating: IP67 Series: SIRIUS 3SB3 Switching type: Momentary Function
SIEMENS 3SB35010AA61 Illum Push Button Operator, 22mm, White. More details: Illuminated Push Button Operator, 22mm, Momentary, Type of Operator Flush Button, Head Material Polycarbonate, Lamp Module Voltage Module Not Included, Bezel Nickel Plated Brass and Zinc Die Cast, Color White, Basic Material Metal, Lamp Module Type Module Not Included, Lamp Type Module Not Included, Lamp Voltage Dependent on Module Used, NEMA Rating 1, 3, 4, 4X, 12, IP Rating 67, Legend No Legend, Standards UL, CSA

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3SB35010AA61