Siemens 3SB3500-0BA21

Switch, part; 28.5 mm pushbtn act.; Mom.; , Red Extnd btn; rnd mtl bzl
Datasheet

Price and Stock

DistributorSKUMinPkg
Electronic Supply3SB3500-0BA217
12h
Nexxon Inc. (USA)3SB3500-0BA21Contact
12h

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3SB3500-0BA21.

TME

Datasheet80 pages12 years ago

RS (Formerly Allied Electronics)

Related Parts

Switch; part; 28.5 mm pushbtn act.; Mom.; ; Blk flush btn; rnd mtl bzl
Switch; part; 28.5 mm pushbtn act.; Mom.; ; Grn flush btn; rnd mtl bzl
INDICATOR LIGHT, 22MM, ROUND, METAL, YELLOW, LENS WITH CONCENTRIC RINGS WITH HOLDER

Descriptions

Descriptions of Siemens 3SB3500-0BA21 provided by its distributors.

Switch, part; 28.5 mm pushbtn act.; Mom.; ,Red Extnd btn; rnd mtl bzl
Siemens Industry Inc PushbuttonMomRedExtndOpRnd-Mtl
Pushbutton Actuator Illumination: No Protection rating: IP67 Series: SIRIUS 3SB3 Switching type: Momentary Function
Siemens 3SB3500-0BA21 - 3SB35000BA21
SIEMENS 3SB35000BA21 Push Button, 22mm, Extended Button, Red. More details: Push Button Operator, 22mm, Momentary, Type of Operator No Guard, Basic Material Metal, Head Material Polycarbonate Plastic, Bezel Nickel Plated, Brass/Zinc Die Cast, Color Red, NEMA Rating 1, 3, 4, 4X, 12, IP Rating 67, Standards UL, CSA and CE

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3SB35000BA21