Descriptions of Siemens 3SB3248-6AA40 provided by its distributors.
Indicator with LED, Dimensions L x W x H: 36 x 30 x 59.2 mm Operating temperature: -25...+70 °C Colour: Green Housing Material: Plastic Illumination: Green Protection rating: IP66 Series: SIRIUS 3SB3 Shape: Round Size: 22 mm Termination type: Screw Type: Indicator Lamp with Smooth Lens Flush-mounted ø: 22 mm Operating voltage: 110 VAC
SIEMENS 3SB32486AA40 Pilot Lt Complete, LED, 120V, 22mm, PL, Green. More details: Pilot Light Complete, Voltage 120VAC, Color Green, Lamp Type LED, Shape Round, Terminal Connection Screw Terminal, 22mm, Lamp Module Type Full Voltage, Basic Material Plastic, Lens Type Smooth, Lamp Voltage 120VAC, Body Material Plastic, NEMA Rating 1, 3, 4, 4X, 12, IP Rating 66, Includes Lamp Holder with Integrated LED, Standards UL, CSA, CE