Siemens 3SB30002EA11

Switch; part; selector knob act.; 3 pos ret from L and R; Blk; plas ring
$ 49.29
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3SB30002EA11.

Newark

Datasheet18 pages19 years ago

TME

RS (Formerly Allied Electronics)

Farnell

Supply Chain

Introduction Date2019-04-25
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

Switch; part; pushbtn act.; Mom.; Grn flush btn; plas ring; illum. optl.
Indicator; part; lens and light module holder; Green; 22mm mt
Switch; part; pushbtn act.; Mom; Blk flush btn; plas ring

Descriptions

Descriptions of Siemens 3SB30002EA11 provided by its distributors.

Switch; part; selector knob act.; 3 pos ret from L and R; Blk; plas ring
ACTUATOR; Approvals / Standards:IEC 60529, IEC 60947, EN 60947; IP / NEMA Rating:IP66; Colour:Black; IP Rating:IP66; Insulation Resistance Voltage:400V; Material:Plastic; No. of Positions:3; Proof Voltage:5V; Series:3SB3
SIEMENS 3SB30002EA11 Non-Illum Selector Swtch, 22mm, 3 Pos, Levr. More details: Non-Illuminated Selector Switch Operator, 22mm, 3 Position, Momentary / Maintained / Momentary Action, Lever Type of Operator, Operator Color Black, Key Removal No Key, Bezel Material Plastic, Bezel Color Black, NEMA Rating 1, 3, 4, 4X, 12, IP Rating 66, Cam No Cam, Standards UL Listed, CSA Certified, Key Number No Key

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3SB3000-2EA11