Siemens 3SB30010AA41

Switch; part; pushbtn act.; Mom.; Grn flush btn; plas ring; illum. optl.
$ 16.16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3SB30010AA41.

TME

Datasheet80 pages12 years ago

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginGermany
Introduction Date2018-07-25
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2024-03-22

Related Parts

Indicator; part; lens and light module holder; Green; 22mm mt
Switch; part; pushbtn act.; Mom; Blk flush btn; plas ring
SWITCH, PART, PUSHBTN ACT., MOM, RED FLUSH BTN, PLAS RING

Descriptions

Descriptions of Siemens 3SB30010AA41 provided by its distributors.

Switch; part; pushbtn act.; Mom.; Grn flush btn; plas ring; illum. optl.
ACTUATOR; For Use With: -; IP / NEMA Rating: IP66; Product Range: SIRIUS 3SB3 Series; SVHC: No SVHC (12-Jan-2017); Approvals / Standards: EN 60947, IEC 60529, IEC 60947; Colour: Green; IP Rating: IP66; Insulation Resistance Voltage: 400V; Material: Plastic; Proof Voltage: 5V; Size: 22mm
SIEMENS, 3SB3001-0AA41, Illuminated pushbutton, 22mm, round, plastic, green, pushbutton, flat, with holder for 3 elements, with holder !!! Phased-out product !!! SIRIUS ACT 3SU1 is successor Preferred successor type is >>3SU1001-0AB40-0AA0 3SU1500-0AA10-0AA0<<
SIEMENS 3SB30010AA41 Illum Push Button Operator, 22mm, Green. More details: Illuminated Push Button Operator, 22mm, Momentary, Type of Operator Flush Button, Head Material Polycarbonate, Lamp Module Voltage Module Not Included, Bezel Plastic, Color Green, Basic Material Plastic, Lamp Module Type Module Not Included, Lamp Type Module Not Included, Lamp Voltage Dependent on Module Used, NEMA Rating 1, 3, 4, 4X, 12, IP Rating 66, Legend No Legend, Standards UL, CSA

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3SB30 01-0AA41
  • 3SB3001-0AA41