Siemens 3SB30002DA11

Switch; part; selector knob act.; 3 pos Mtnd; Blk; plas ring
$ 19.83
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3SB30002DA11.

Newark

Datasheet18 pages19 years ago

Electro Sonic

TME

RS (Formerly Allied Electronics)

Farnell

Related Parts

Switch; part; pushbtn act.; Mom.; Grn flush btn; plas ring; illum. optl.
Switch; part; selector knob act.; 3 pos ret from L and R; Blk; plas ring
Switch; part; pushbtn act.; Mom.; Wht flush btn; plas ring; illum. optl.

Descriptions

Descriptions of Siemens 3SB30002DA11 provided by its distributors.

Switch; part; selector knob act.; 3 pos Mtnd; Blk; plas ring
3SB3000-2DA11 , SIEMENS SEL SWITCH,MTND,BLK,3POS,RND-PLSTC
ACTUATOR; Approvals / Standards:IEC 60529, IEC 60947, EN 60947; IP / NEMA Rating:IP66; Colour:Black; IP Rating:IP66; Insulation Resistance Voltage:400V; Material:Plastic; No. of Positions:3; Proof Voltage:5V; Series:3SB3
Actuator Knob 3 Pos Maintained Black
Siemens 3SB3000-2DA11 - 3SB30002DA11

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3SB3000-2DA11