Descriptions of Siemens 3SB3248-6AA30 provided by its distributors.
SIEMENS 3SB32486AA30 Pilot Lt Complete, LED, 120V, 22mm, PL, Ylw. More details: Pilot Light Complete, Voltage 120VAC, Color Yellow, Lamp Type LED, Shape Round, Terminal Connection Screw Terminal, 22mm, Lamp Module Type Full Voltage, Basic Material Plastic, Lens Type Smooth, Lamp Voltage 120VAC, Body Material Plastic, NEMA Rating 1, 3, 4, 4X, 12, IP Rating 66, Includes Lamp Holder with Integrated LED, Standards UL, CSA, CE