Siemens 3SB3248-6AA20

Indicator; light; Red; Integrated LED; 110V; smooth lens; Screw term.
$ 51.9
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3SB3248-6AA20.

RS (Formerly Allied Electronics)

Datasheet4 pages13 years ago

Related Parts

Switch; part; selector knob act.; 3 pos ret from L and R; Blk; plas ring
Switch; part; pushbtn act.; Mom.; Grn flush btn; plas ring; illum. optl.
Switch; part; selector knob act.; 3 pos Mtnd; Blk; plas ring

Descriptions

Descriptions of Siemens 3SB3248-6AA20 provided by its distributors.

Indicator; light; Red; Integrated LED; 110V; smooth lens; Screw term.
3SB3248-6AA20 , SIEMENS PILOT LIGHT,RED,FV, LED,110V,SMOOTH
Siemens 3SB3248-6AA20 - 3SB32486AA20
SIEMENS 3SB32486AA20 Pilot Lt Complete, LED, 120V, 22mm, PL, Red. More details: Pilot Light Complete, Voltage 120VAC, Color Red, Lamp Type LED, Shape Round, Terminal Connection Screw Terminal, 22mm, Lamp Module Type Full Voltage, Basic Material Plastic, Lens Type Smooth, Lamp Voltage 120VAC, Body Material Plastic, NEMA Rating 1, 3, 4, 4X, 12, IP Rating 66, Includes Lamp Holder with Integrated LED, Standards UL, CSA, CE

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3SB32486AA20