Siemens 3SB3244-6AA60

Indicator; light; Wht; Integrated LED; 24V; smooth lens; Screw term.
$ 51.9
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3SB3244-6AA60.

RS (Formerly Allied Electronics)

Datasheet4 pages13 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

Switch; part; pushbtn act.; Mom.; Grn flush btn; plas ring; illum. optl.
Switch; part; selector knob act.; 3 pos Mtnd; Blk; plas ring
Switch; part; selector knob act.; 3 pos ret from L and R; Blk; plas ring

Descriptions

Descriptions of Siemens 3SB3244-6AA60 provided by its distributors.

Indicator; light; Wht; Integrated LED; 24V; smooth lens; Screw term.
3SB3244-6AA60 , SIEMENS PILOT,WHT,INTEGRATED LED,24V-LED,SMOOTH
Pilot Lt Complete,LED,24V,22mm,PL,White
Indicator with LED, Dimensions L x W x H: 36 x 30 x 59.2 mm Operating temperature: -25...+70 °C Colour: White Housing Material: Plastic Illumination: White Protection rating: IP66 Series: SIRIUS 3SB3 Shape: Round Size: 22 mm Termination type: Screw Type: Indicator Lamp with Smooth Lens Flush-mounted ø: 22 mm Operating voltage: 24 VAC/VDC

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3SB32446AA60