Siemens 3SB3244-6AA30

Yellow LED Control station indicator, 22.3mm Cutout, IP66, 24 V ac/dc
Obsolete

Price and Stock

DistributorSKUMinPkg
Electronic Supply3SB3244-6AA307
5h
Nexxon Inc. (USA)3SB3244-6AA30Contact
6h

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3SB3244-6AA30.

RS (Formerly Allied Electronics)

Datasheet4 pages13 years ago

Supply Chain

Country of OriginGermany
Introduction Date2012-07-23
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2024-03-22

Related Parts

Switch; part; pushbtn act.; Mom.; Grn flush btn; plas ring; illum. optl.
Switch; part; selector knob act.; 3 pos Mtnd; Blk; plas ring
Switch; part; selector knob act.; 3 pos ret from L and R; Blk; plas ring

Descriptions

Descriptions of Siemens 3SB3244-6AA30 provided by its distributors.

Yellow LED Control station indicator, 22.3mm Cutout, IP66, 24 V ac/dc
3SB3244-6AA30 , SIEMENS PILOT,YEL,INTEGRATED LED,24V-LED,SMOOTH
Pilot Lt Complete,LED,24V,22mm,PL,Yellow
Siemens 3SB3244-6AA30 - 3SB32446AA30
Indicator with LED, Dimensions L x W x H: 36 x 30 x 59.2 mm Operating temperature: -25...+70 °C Colour: Yellow Housing Material: Plastic Illumination: Yellow Protection rating: IP66 Series: SIRIUS 3SB3 Shape: Round Size: 22 mm Termination type: Screw Type: Indicator Lamp with Smooth Lens Flush-mounted ø: 22 mm Operating voltage: 24 VAC/VDC

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3SB32446AA30