Siemens 3SB30000AA11

Switch; part; pushbtn act.; Mom; Blk flush btn; plas ring
$ 9.64
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3SB30000AA11.

Newark

Datasheet18 pages19 years ago

TME

RS (Formerly Allied Electronics)

Farnell

Supply Chain

Introduction Date2018-07-26

Related Parts

PUSHBUTTON ACTUATOR; Colour:Yellow; Insulation Resistance Voltage:400V; Proof Voltage:5V
Switch; part; pushbtn act.; Mom.; Grn flush btn; plas ring; illum. optl.
Switch; part; selector knob act.; 3 pos Mtnd; Blk; plas ring

Descriptions

Descriptions of Siemens 3SB30000AA11 provided by its distributors.

Switch; part; pushbtn act.; Mom; Blk flush btn; plas ring
PUSHBUTTON ACTUATOR; Approvals / Standards:IEC 60529, IEC 60947, EN 60947; IP / NEMA Rating:IP66; SVHC:No SVHC (19-Dec-2012); Colour:Black; IP Rating:IP66; Insulation Resistance Voltage:400V; Material:Plastic; Proof Voltage:5V; Series:3SB3; Size:22mm
SIEMENS, 3SB3000-0AA11, 22MM PLASTIC ROUND ACTUATOR: PUSHBUTTON WITH FLAT BUTTON WITH HOLDER BLACK !!! Phased-out product !!! SIRIUS ACT 3SU1 is successor Preferred successor type is >>3SU1000-0AB10-0AA0 3SU1500-0AA10-0AA0<<
SIEMENS 3SB30000AA11 Push Button, 22mm, Flush Button, Black. More details: Push Button Operator, 22mm, Momentary, Type of Operator Flush Button, Head Material Polycarbonate Plastic, Bezel Black Plastic, Color Black, Number of Operators 1, NEMA Rating 1, 3, 4, 4X, 12, IP Rating 66, Standards UL, CSA and CE

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3SB3000-0AA11