Siemens 3SB3000-0AA31

PUSHBUTTON ACTUATOR; Colour: Yellow; Insulation Resistance Voltage: 400V; Proof Voltage: 5V
Obsolete

Price and Stock

DistributorSKUMinPkg
Electronic Supply3SB3000-0AA3110
3d

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3SB3000-0AA31.

TME

Datasheet80 pages12 years ago

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginGermany
Introduction Date2018-07-26
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2024-03-22

Related Parts

Switch; part; pushbtn act.; Mom.; Grn flush btn; plas ring; illum. optl.
Switch; part; pushbtn act.; Mom.; Wht flush btn; plas ring; illum. optl.
Indicator; part; lens and light module holder; Green; 22mm mt

Descriptions

Descriptions of Siemens 3SB3000-0AA31 provided by its distributors.

PUSHBUTTON ACTUATOR; Colour:Yellow; Insulation Resistance Voltage:400V; Proof Voltage:5V
Switch, part; pushbtn act.; Mom; Ylw flush btn; plas ring
Siemens 3SB3000-0AA31 - 3SB30000AA31
SIEMENS 3SB30000AA31 Push Button, 22mm, Flush Button, Yellow. More details: Push Button Operator, 22mm, Momentary, Type of Operator Full Guard, Basic Material Plastic, Head Material Polycarbonate Plastic, Bezel Black Plastic, Color Yellow, NEMA Rating 1, 3, 4, 4X, 12, IP Rating 66, Standards UL, CSA and CE

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3SB30000AA31