Siemens 3SB3000-0AA21

Switch, Part, Pushbtn Act., Mom, Red Flush Btn, Plas Ring
$ 28.14
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3SB3000-0AA21.

Newark

Datasheet18 pages19 years ago

TME

RS (Formerly Allied Electronics)

Farnell

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

Indicator, part; lens and light module holder; Red; 22mm mt
PUSHBUTTON ACTUATOR; Colour:Yellow; Insulation Resistance Voltage:400V; Proof Voltage:5V
Switch; part; pushbtn act.; Mom.; Grn flush btn; plas ring; illum. optl.

Descriptions

Descriptions of Siemens 3SB3000-0AA21 provided by its distributors.

SWITCH, PART, PUSHBTN ACT., MOM, RED FLUSH BTN, PLAS RING
Pushbutton Actuator Illumination: No Protection rating: IP66 Series: SIRIUS 3SB3 Switching type: Momentary Function
Siemens 3SB3000-0AA21 - 3SB30000AA21
PUSHBUTTON MOMENTARY RED FLASH PRICE EACH
SIEMENS 3SB30000AA21 Push Button, 22mm, Flush Button, Red. More details: Push Button Operator, 22mm, Momentary, Type of Operator Full Guard, Basic Material Plastic, Head Material Polycarbonate Plastic, Bezel Black Plastic, Color Red, NEMA Rating 1, 3, 4, 4X, 12, IP Rating 66, Standards UL, CSA and CE

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3SB30000AA21