Siemens 3SB3001-6BA20

Indicator, part; lens and light module holder; Red; 22mm mt
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3SB3001-6BA20.

TME

Datasheet80 pages12 years ago

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginGermany
Introduction Date2018-07-26
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2024-03-22

Related Parts

Switch; part; pushbtn act.; Mom; Blk flush btn; plas ring
PUSHBUTTON ACTUATOR; Colour:Blue; Voltage, insulation resistance:400V; Voltage, proof:5V
Switch; part; pushbtn act.; Mom.; Wht flush btn; plas ring

Descriptions

Descriptions of Siemens 3SB3001-6BA20 provided by its distributors.

Indicator, part; lens and light module holder; Red; 22mm mt
Indicator lamp Case colour: Black Colour: Red Housing Material: Plastic Protection rating: IP66 Series: SIRIUS 3SB3 Shape: Round Size: 22 mm Switching type: - Type: Indicator Lamp with Structured Lens
SIEMENS 3SB30016BA20 Pilot Light, RD, 22mm, Round, Plastic. More details: Pilot Light Head, Red, Lens Type Concentric Rings, Size 22mm, NEMA Rating 1, 3, 4, 4X, 12, IP Rating 66, Standards UL, CSA, CE

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3SB30 01-6BA20
  • 3SB30016BA20