Siemens 3RU21264BB0

Thermal Overload Relay, 14A-20A, 690Vac Rohs Compliant: Yes |Siemens 3RU21264BB0
$ 118.552
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3RU21264BB0.

Farnell

Datasheet8 pages5 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+12.90%

Related Parts

Thermal Overload Relay, 1.4A-2A, 690Vac Rohs Compliant: Yes |Siemens 3RU21161BB0
Thermal Overload Relay, 2.2A-3.2A, 690V Rohs Compliant: Yes |Siemens 3RU21161DB0
Electromechanical Relay 4A 3PDT/SPST-NO/SPST-NC(45x70x76)mm Direct Mount Over Load Relay

Descriptions

Descriptions of Siemens 3RU21264BB0 provided by its distributors.

Thermal Overload Relay, 14A-20A, 690Vac Rohs Compliant: Yes |Siemens 3RU21264BB0
Overload Relay, 1NC/1NO, 14 A Min current, 20 A Max current, 690V AC
Overload Relay Cl10 S0 14-20A Screw | Siemens 3RU21264BB0
Overload Relay SIRIUS 3Ru2 Dimensions H x W x D: 87 x 45 x 73 mm Dimensions W x H x D: 45 x 87 x 73 mm Motor output: 7.5 kW Operating temperature: -25...+60 °C Overload release: 14...20 A Rated frequency: 47.5...400 Hz Phase failure sensitivity: Yes Rated insulation voltage: 690 V Tripping class: Class 10 to IEC 60947-4-1 Auxiliary contacts: 1 Make Contact + 1 Break Contact Protection rating: IP20 Size: S0

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3RU2 126-4BB0