Siemens 3RU21161EB0

Electromechanical Relay 4A 3PDT/SPST-NO/SPST-NC(45x70x76)mm Direct Mount Over Load Relay
$ 97.624
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3RU21161EB0.

Farnell

Datasheet8 pages5 years ago

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

TodayComponents

Inventory History

3 month trend:
+9.97%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Electromechanical Relay 1A 3PDT/SPST-NO/SPST-NC(45x70x76)mm Direct Mount Over Load Relay
Thermal Overload Relay, 0.55A-0.8A, 690V Rohs Compliant: Yes |Siemens 3RU21160HB0
Electromechanical Relay 8A 3PDT/SPST-NO/SPST-NC(45x70x76)mm Direct Mount Over Load Relay

Descriptions

Descriptions of Siemens 3RU21161EB0 provided by its distributors.

Electromechanical Relay 4A 3PDT/SPST-NO/SPST-NC(45x70x76)mm Direct Mount Over Load Relay
Overload protection relay, 3 pole, 2.8 to 4 A, 4 A, screw connection, 3RU2116-1EB0
Overload Relay SIRIUS 3Ru2 2.8 ... 4A 230/24VAC/VDC Class 10 1NC + 1NO 3RU2 Series
Thermal Overload Relay, 2.8A-4A, 690Vac Rohs Compliant: Yes |Siemens 3RU21161EB0
Overload relay 2.8.4.0 A Thermal For motor protection Size S00 Class 10
Siemens 3RU2116-1EB0 SIRIUS overload relay 2.8-4A size S00 CL10
Siemens 3RU2116-1EB0, Overload Relays-Thermal Magnetic, 2.8-4.0 Amp Range, for use with (3RT201) Contactors
OVERLOAD RELAY 2.8...4.0 A FOR MOTOR PRO
SIRIUS Thermal Overload Relay, 2.8 to 4 A, 3 kW Power, 50 to 60 Hz Frequency, 690 VAC Coil, 1NC-1NO Contact Form, 3 A at 24/110/120/125 VAC, 2 A at 230 VAC, 1 A at 400 VAC, 2 A at 24 VDC, 0.3 A at 60 VDC, 0.22 A at 110/125 VDC, 0.11 A at 220 VDC Contact, 3 Pole, Contactor Mounting, Screw Terminal, IP20 Enclosure, -40 to 60 deg C, 76 mm H x 45 mm W x 70 mm D Dimensions

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3RU2 116-1EB0
  • 3RU2116-1EB0