Siemens 3RU21161DB0

Thermal Overload Relay, 2.2A-3.2A, 690V Rohs Compliant: Yes |Siemens 3RU21161DB0
$ 99.198
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3RU21161DB0.

Farnell

Datasheet8 pages5 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-27.27%

Related Parts

Electromechanical Relay 4A 3PDT/SPST-NO/SPST-NC(45x70x76)mm Direct Mount Over Load Relay
Electromechanical Relay 1A 3PDT/SPST-NO/SPST-NC(45x70x76)mm Direct Mount Over Load Relay
Thermal Overload Relay, 0.55A-0.8A, 690V Rohs Compliant: Yes |Siemens 3RU21160HB0

Descriptions

Descriptions of Siemens 3RU21161DB0 provided by its distributors.

Thermal Overload Relay, 2.2A-3.2A, 690V Rohs Compliant: Yes |Siemens 3RU21161DB0
Siemens Thermal Overload Relay, 2.2 to 3.2 A, 2.2 kW Power, 50 to 60 Hz Frequency, 690 V AC Coil, 1NO-1NC 1 Form A/1 Form B Contact Form, 3 A at 24/110/120/125 VAC, 2 A at 230 VAC, 1 A at 400 VAC, 2 A at 24 VDC, 0.3 A at 60 VDC, 0.22 A at 110/125 VDC, 0.11 A at 220 VDC Contact, 3 Pole, Contactor Mounting, Screw Terminal, IP20 Enclosure, -40 to 60 deg C, 76 mm H x 45 mm W x 70 mm D Dimensions
Overload Relay SIRIUS 3Ru2 Dimensions H x W x D: 76 x 45 x 70 mm Dimensions W x H x D: 45 x 76 x 70 mm Motor output: 1.1 kW Operating temperature: -25...+60 °C Overload release: 2.2...3.2 A Rated frequency: 47.5...400 Hz Phase failure sensitivity: Yes Rated insulation voltage: 690 V Tripping class: Class 10 to IEC 60947-4-1 Auxiliary contacts: 1 Make Contact + 1 Break Contact Protection rating: IP20 Size: S00

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics