Siemens Thermal Overload Relay, 1.4 to 2 A, 1.1 kW Power, 50 to 60 Hz Frequency, 690 V AC Coil, 1NO-1NC 1 Form A/1 Form B Contact Form, 3 A at 24/110/120/125 VAC, 2 A at 230 VAC, 1 A at 400 VAC, 2 A at 24 VDC, 0.3 A at 60 VDC, 0.22 A at 110/125 VDC, 0.11 A at 220 VDC Contact, 3 Pole, Contactor Mounting, Screw Terminal, IP20 Enclosure, -40 to 60 deg C, 76 mm H x 45 mm W x 70 mm D Dimensions
Overload Relay SIRIUS 3Ru2 Dimensions H x W x D: 76 x 45 x 70 mm Dimensions W x H x D: 45 x 76 x 70 mm Motor output: 0.75 kW Operating temperature: -25...+60 °C Overload release: 1.4...2 A Rated frequency: 47.5...400 Hz Phase failure sensitivity: Yes Rated insulation voltage: 690 V Tripping class: Class 10 to IEC 60947-4-1 Auxiliary contacts: 1 Make Contact + 1 Break Contact Protection rating: IP20 Size: S00