Siemens 3RU21160JB0

Electromechanical Relay 1A 3PDT/SPST-NO/SPST-NC(45x70x76)mm Direct Mount Over Load Relay
$ 99.13
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3RU21160JB0.

Farnell

Datasheet8 pages5 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+10.00%

Related Parts

Electromechanical Relay 8A 3PDT/SPST-NO/SPST-NC(45x70x76)mm Direct Mount Over Load Relay
Overload relay SIRIUS 3RU2 [Siemens] 3RU21161AB0 Overload relay SIRIUS 3RU2 4011209781597
Electromechanical Relay 1.25A 3PDT/SPST-NO/SPST-NC(45x70x76)mm Direct Mount Over Load Relay

Descriptions

Descriptions of Siemens 3RU21160JB0 provided by its distributors.

Electromechanical Relay 1A 3PDT/SPST-NO/SPST-NC(45x70x76)mm Direct Mount Over Load Relay
Overload Relay SIRIUS 3Ru2 Dimensions H x W x D: 76 x 45 x 70 mm Dimensions W x H x D: 45 x 76 x 70 mm Motor output: 0.25 kW Operating temperature: -25...+60 °C Overload release: 0.7...1 A Rated frequency: 47.5...400 Hz Phase failure sensitivity: Yes Rated insulation voltage: 690 V Tripping class: Class 10 to IEC 60947-4-1 Auxiliary contacts: 1 Make Contact + 1 Break Contact Protection rating: IP20 Size: S00
Siemens 3RU21160JB0 SIRIUS Thermal Overload Relay. SIRIUS Thermal Overload Relay, 0.7 to 1 A, 0.55 kW Power, 50 to 60 Hz Frequency, 690 VAC Coil, 1NC-1NO Contact Form, 3 A at 24/110/120/125 VAC, 2 A at 230 VAC, 1 A at 400 VAC, 2 A at 24 VDC, 0.3 A at 60 VDC, 0.22 A at 110/125 VDC, 0.11 A at 220 VDC Contact, 3 Pole, Contactor Mounting, Screw Terminal, IP20 Enclosure, -40 to 60 deg C, 76 mm H x 45 mm W x 70 mm D Dimensions. Additional Description: SIEM-3RU21160JB0 OVERLOAD RELAY CL10 S00 0.7-1A SCREW. Catalog Description: Overload relay 0.70...1.0 a for motor protection sz s00, class 10, f. mounting onto contactor main circuit screw terminal aux. circuit screw terminal manual-automatic-reset.

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3RU2 116-0JB0