Siemens 3RU21160HB0

Thermal Overload Relay, 0.55A-0.8A, 690V Rohs Compliant: Yes |Siemens 3RU21160HB0
$ 99.198
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3RU21160HB0.

Farnell

Datasheet8 pages5 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.29%

Related Parts

Electromechanical Relay 1A 3PDT/SPST-NO/SPST-NC(45x70x76)mm Direct Mount Over Load Relay
Electromechanical Relay 8A 3PDT/SPST-NO/SPST-NC(45x70x76)mm Direct Mount Over Load Relay
Overload relay SIRIUS 3RU2 [Siemens] 3RU21161AB0 Overload relay SIRIUS 3RU2 4011209781597

Descriptions

Descriptions of Siemens 3RU21160HB0 provided by its distributors.

Thermal Overload Relay, 0.55A-0.8A, 690V Rohs Compliant: Yes |Siemens 3RU21160HB0
Overload Relay, 1NC/1NO, 0.55 A Min current, 0.80 A Max current, 690V AC
Overload Relay Cl10 S00 0.55-0.8A Screw | Siemens 3RU21160HB0
Siemens Industry Inc Overload Relay Cl10 S00 055-08A Screw
Siemens Therm. overload relay 0.55 - 0.80 A - 3RU21160HB0
Overload Relay SIRIUS 3Ru2 Dimensions H x W x D: 76 x 45 x 70 mm Dimensions W x H x D: 45 x 76 x 70 mm Motor output: 0.18 kW Operating temperature: -25...+60 °C Overload release: 0.55...0.8 A Rated frequency: 47.5...400 Hz Phase failure sensitivity: Yes Rated insulation voltage: 690 V Tripping class: Class 10 to IEC 60947-4-1 Auxiliary contacts: 1 Make Contact + 1 Break Contact Protection rating: IP20 Size: S00

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3RU2 116-0HB0