Sharp PQ6RD083J00H

IC Reg Linear 6.3V 800MA TO220-4
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sharp PQ6RD083J00H.

IHS

Datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.27
Stock
87,065
114,468
Authorized Distributors
0
1
Case/Package
TO-220-4
TO-220-4
Number of Pins
-
-
Number of Outputs
1
-
Max Output Current
-
-
Min Input Voltage
7 V
7 V
Max Input Voltage
13 V
13 V
Min Output Voltage
-
-
Max Output Voltage
-
-
Accuracy
-
-
Dropout Voltage
500 mV
-
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

Fixed Positive LDO Regulator, 8V, 0.5V Dropout, BIPolar, PSFM4
Linear Voltage Regulator IC Positive Fixed Output 12V 1A TO-220F-4L
KA78R Series 15 V Fixed Output 1 A LDO Voltage Regulator - TO-220F-4L
KA78RXXC Series 5 V 1 A Output Low Dropout Voltage Regulator-TO-220-4
KA78R Series 3.3 V Fixed Output 1 A LDO Voltage Regulator - TO-220F-4L
KA78RXXC Series 12 V 1 A Positive Fixed Low Dropout Regulator - TO-220F-4L

Descriptions

Descriptions of Sharp PQ6RD083J00H provided by its distributors.

IC REG LINEAR 6.3V 800MA TO220-4
TO-220, LDO, 6.3V, 0.8A, SLEEVE<AZ
IC REG LDO 6.3V 0.8A TO220-4
Fixed Positive Standard Regulator, 6.3V, PSFM4

Manufacturer Aliases

Sharp has several brands around the world that distributors may use as alternate names. Sharp may also be known as the following names:

  • SHARP/Socle Technology
  • SHARP CORP
  • SHARP CORPORATION
  • SHARPELEC
  • SHARP ELECTRONICS
  • SHARP ELECTRONICS CORP
  • Sharp Integrated Circuits
  • Sharp Electronics Corporation Device Division(SECD)
  • SHARP ELECTRONICS(EUROPE)GMBH
  • Sharp Microelectronics
  • SHARP ASIA
  • Sharp Electronic Components
  • SHARP ELECTRONICS CORPORATION
  • JEL SYSTEM CO LTD
  • Sharp DAT
  • Socle Technology
  • Socle Technology Corporation
  • SHARP Devices Europe GmbH
  • SHARP/OCIC
  • SHARP ELECTRONI
  • SHARP Datasheet
  • SHARP/Socle
  • SOCLE Technology