onsemi KA78R05CTU

KA78RXXC Series 5 V 1 A Output Low Dropout Voltage Regulator-TO-220-4
$ 3.102
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi KA78R05CTU.

element14 APAC

Datasheet18 pages14 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

onsemi

Farnell

element14

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi KA78R05CTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-09-30
Lifecycle StatusProduction (Last Updated: 6 years ago)
LTB Date2020-10-09
LTD Date2021-04-09
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 6 years ago)

Related Parts

KA78R Series 15 V Fixed Output 1 A LDO Voltage Regulator - TO-220F-4L
KA78RXXC Series 12 V 1 A Positive Fixed Low Dropout Regulator - TO-220F-4L
KA78R Series 3.3 V Fixed Output 1 A LDO Voltage Regulator - TO-220F-4L

Descriptions

Descriptions of onsemi KA78R05CTU provided by its distributors.

KA78RXXC Series 5 V 1 A Output Low Dropout Voltage Regulator-TO-220-4
LDO Regulator Pos 5V 1A 4-Pin(4+Tab) TO-220F Tube / IC REG LDO 5V 1A TO220F-4
10mA Fixed 1A 1 5V 6V 5V 35V 500mV@ 1A 2% 2.5% TO-220F-4L 10mm*4.5mm*9.2mm
Linear Voltage Regulator IC; Voltage Regulator Type:Fixed Positive LDO Linear; Output Voltage Max:5V; Output Current Max:1A; Dropout Voltage, Vdo:500mV; No. of Outputs:1; Supply Voltage Min:7V; Termination Type:Through Hole ;RoHS Compliant: Yes
The KA78RXXC is a low-dropout voltage regulator suitable for various electronic equipments. It provides constant voltage power source with TO-220-4 lead full mold package. Dropout voltage of KA78RXXC is below 0.5V in full rated current (1A). This regulator has various functions such as peak current protection, thermal shut down, overvoltage protection and output disable function.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • KA78R05CTU.