onsemi KA78R08CTSTU

Fixed Positive LDO Regulator, 8V, 0.5V Dropout, BIPolar, PSFM4
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi KA78R08CTSTU.

IHS

Datasheet18 pages14 years ago

Mouser

Augswan

CAD Models

Download onsemi KA78R08CTSTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.654
Stock
43,617
176,179
Authorized Distributors
0
4
Min Input Voltage
9 V
9 V
Max Input Voltage
25 V
25 V
Polarity
-
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Output Voltage
8 V
8 V
Output Current
1 A
1 A
Dropout Voltage
500 mV
500 mV
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-09-30
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2008-09-17
LTD Date2009-03-17

Related Parts

KA78R Series 15 V Fixed Output 1 A LDO Voltage Regulator - TO-220F-4L
Obsolete Lead Free Positive 2005 Linear Voltage Regulator IC -20C~80C 15W 2A 500mV
Linear Voltage Regulator IC Positive Fixed Output 12V 1A TO-220F-4L

Descriptions

Descriptions of onsemi KA78R08CTSTU provided by its distributors.

Fixed Positive LDO Regulator, 8V, 0.5V Dropout, BIPolar, PSFM4
IC REG LINEAR 8V 1A TO220F-4L
Switch Products LDO, 5V, 1A

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd