SSR, 1 O/P, 25A, 240V, FASTON; Control Voltage Range:3V DC to 32V DC; Operating Voltage Range:24V AC to 280V AC; Load Current:25A; Control Voltage Type:AC; Relay Terminals:Faston; SVHC:No SVHC (20-Jun-2011); Input Voltage:3V DC to 32V DC; Load Current RMS Max:25A; Load Voltage Range:24Vrms to 280Vrms; Output Type:Random Turn-On; RMS Load Voltage Max:280V; RMS Load Voltage Min:24V; Series:UPD24; Surge Current:120A; Switching Mode:Random; Terminal Type:FastOn