Sensata UPD2415F

Solid State Relay Screw Mount, Zero Voltage SCR, 15 A rms, 32 V
$ 54.32

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata UPD2415F.

JRH Electronics

Datasheet5 pages8 years ago

Electro Sonic

element14 APAC

Newark

Master Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2009-09-11

Related Parts

Sensata /CrydomUPD2415
Solid state relay, 240 VAC, zero voltage switching, 3-32 VDC, 15 A, PCB mounting, UPD2415
Sensata /CrydomUPD2415-10
Relay SSR 10mA 32V DC-IN 15A 280V AC-OUT 4-Pin SIP
Relay SSR 7mA 30V DC-IN 15A 264V AC-OUT
SOLID-STATE RELAY, 1 PHASE, 15A 100-240VAC, WITH HEAT SINK, DIN RAIL MOUNT, NON ZERO CROSS SWI
Schneider Electric861SSR115-DD
Solid State Relays - Industrial Mount 861 SSR MOSFET SPST-NO, 15A
Sensata /CrydomUPD2415D
Solid state relay, 240 VAC, zero voltage switching, 3-15 VDC, 15 A, PCB mounting, UPD2415D

Descriptions

Descriptions of Sensata UPD2415F provided by its distributors.

Solid State Relay Screw Mount, Zero Voltage SCR, 15 A rms, 32 V
Solid State Relays - Industrial Mount SSR SPST-NO 240VAC 15A ZERO QC
Relay SSR 10mA 32V DC-IN 15A 280V AC-OUT 4-Pin
SSR, 1 O/P, 15A, 240V, FASTON; Control Voltage Range:3V DC to 32V DC; Operating Voltage Range:24V AC to 280V AC; Load Current:15A; Control Voltage Type:AC; Relay Terminals:Faston; SVHC:No SVHC (20-Jun-2011); Input Voltage:3V DC to 32V DC; Load Current RMS Max:15A; Load Voltage Range:24Vrms to 280Vrms; Output Type:Zero-crossing / Random-Fire; RMS Load Voltage Max:280V; RMS Load Voltage Min:24V; Series:UPD24; Surge Current:120A; Switching Mode:Zero Cross; Terminal Type:FastOn
Manufacturer Crydom Part No: UPD2415F RoHS: Yes Output Type: AC I/O Isolation Voltage: 2500(RMS) V Family: UPD24 Input Type: DC Supplier_Package: N/A Packaging: N/A Input Voltage: 3 - 32 V Maximum Output Current: 15(RMS) A Circuit Arrangement: N/

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND