Schneider Electric 861SSR115-DD

Solid State Relays - Industrial Mount 861 SSR MOSFET SPST-NO, 15A
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric 861SSR115-DD.

IHS

Datasheet3 pages11 years ago

Master Electronics

element14 APAC

Lectro Components

Future Electronics

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2025-05-08
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-12-05

Related Parts

SensataUPD2415F
Solid state relay, 240 VAC, zero voltage switching, 3-32 VDC, 15 A, PCB mounting, UPD2415F
Sensata /CrydomUPD2415
Solid state relay, 240 VAC, zero voltage switching, 3-32 VDC, 15 A, PCB mounting, UPD2415
Relay Solid State; 30V DC Control; SPST-NO; 240V AC 15A Load
SOLID-STATE RELAY, 1 PHASE, 15A 100-240VAC, WITH HEAT SINK, DIN RAIL MOUNT, NON ZERO CROSS SWI
Sensata /CrydomDR06D12
Relay SSR 11mA 32V DC-IN 12A 60V DC-OUT 4-Pin
Schneider Electric70S2-04-C-12-N
Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 12A; Ctrl-V 3-30DC; Vol-Rtg 24-280AC

Descriptions

Descriptions of Schneider Electric 861SSR115-DD provided by its distributors.

Solid State Relays - Industrial Mount 861 SSR MOSFET SPST-NO, 15A
Solid State Relay, 15A, 50VDC Load, 3.5-32VDC Control, 3-50VDC Load, Mosfet Output, DC Switch, DIN Mount
Relay SSR 12mA 32V DC-IN 15A 50V DC-OUT 4-Pin
Solid State Relay 15A SPST-NO 32V DC Control Voltage
Solid-State Relay; Series:861; Control Voltage Type:DC; Load Current RMS Max:15A; Load Voltage RMS Max:50VDC; Load Voltage RMS Min:3VDC; Contacts:SPST-NO; Control Voltage Max:32V; Control Voltage Min:3.5V ;RoHS Compliant: Yes
SSR, DIN RAIL MOUNT, 50VDC, 32VDC, 15A; Control Voltage Range:3.5V DC to 32V DC; Operating Voltage Min:3V DC; Operating Voltage Max:50V DC; Contact Configuration:SPST-NO; Load Current:15A; Switching Mode:DC Switch; Relay Terminals:Screw; Operating Voltage Range:3V DC to 50V DC

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • 861SSR115-DD..
  • 861SSR115DD