Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sensata /Crydom UPD2415

IGBT based solid-state relay - Ratings up to 25A @ 1, 000 VDC - DC control
$ 48.415

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom UPD2415.

RS (Formerly Allied Electronics)

Datasheet5 pages9 years ago
Datasheet4 pages16 years ago
Datasheet4 pages16 years ago
Datasheet5 pages16 years ago

Electro Sonic

Newark

TodayComponents

Master Electronics

Inventory History

3 month trend:
-3.05%

Related Parts

Sensata /CrydomUPD2415D
Relay SSR 36mA 15V DC-IN 15A 280V AC-OUT 8-Pin SIP
Sensata /CrydomUPD2415DF
AC Zero Cross RoHS Compliant Active DPST Solid State Relay 80C 3V~15VDC 12.7mm 15A
Sensata /CrydomUPD2415-10
Relay SSR 10mA 32V DC-IN 15A 280V AC-OUT 4-Pin SIP
Relay Solid State; 30V DC Control; SPST-NO; 240V AC 15A Load
Schneider Electric70S2-04-C-12-N
Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 12A; Ctrl-V 3-30DC; Vol-Rtg 24-280AC
Schneider Electric70S2-04-C-12-S
Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 12A; Ctrl-V 3-30DC; Vol-Rtg 24-280AC

Descriptions

Descriptions of Sensata /Crydom UPD2415 provided by its distributors.

IGBT based solid-state relay - Ratings up to 25A @ 1,000 VDC - DC control
PCB UPD Single-Phase, 240VAC/15A, ZC
Sensata /Crydom
Solid State Relay 10mA 32V DC-IN 15A 280V AC-OUT 4-Pin SIP
SSR RELAY PCB MOUNT 240VAC15 PCB MOUNT SSR
AC,Zero crossing 24V~280V 15A 3V~32V(DC) SIP-6 Through hole mounting
SOLID STATE RELAY, 15A, 280VRMS,
Trigger Output SSR, 1-Channel, 2500V Isolation
SSR PCB MOUNT 240VAC/15A 3-32V
POWER - GENERAL PURPOSE RELAYS;
SSR, 1 O/P, 15A, 240V; Control Voltage Type:AC; Input Voltage:3V DC to 32V DC; Load Current:15A; Load Voltage Range:24Vrms to 280Vrms; Switching Mode:Zero Crossing; Relay Terminals:PCB; SVHC:No SVHC (20-Jun-2011); Load Current RMS Max:15A; Output Type:Zero-crossing / Random-Fire; RMS Load Voltage Max:280V; RMS Load Voltage Min:24V; Series:UPD24; Surge Current:120A; Terminal Type:PCB Mount

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS