Omron G3PE-215B DC12-24

Relay Solid State; 30V DC Control; SPST-NO; 240V AC 15A Load
$ 54.395
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G3PE-215B DC12-24.

Sager Electronics

Datasheet10 pages18 years ago

Newark

element14 APAC

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-3.98%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Sensata /CrydomUPD2415
IGBT based solid-state relay - Ratings up to 25A @ 1,000 VDC - DC control
Sensata /CrydomUPD2415-10
Relay SSR 10mA 32V DC-IN 15A 280V AC-OUT 4-Pin SIP
SensataLS240D12
TRIGGER OUTPUT SSR 8541.40.95.00 DC RoHS Compliant Solid State Relay 80C 24V 31mm 0.015A
Schneider Electric70S2-04-C-12-N
Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 12A; Ctrl-V 3-30DC; Vol-Rtg 24-280AC
Schneider Electric70S2-04-C-12-S
Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 12A; Ctrl-V 3-30DC; Vol-Rtg 24-280AC
Schneider Electric70S2-05-C-12-S
SPST-NO Solid State Relay Screw Panel Mount, Zero Crossing Triac, 12 A, 30 V dc

Descriptions

Descriptions of Omron G3PE-215B DC12-24 provided by its distributors.

Relay Solid State; 30V DC Control; SPST-NO; 240V AC 15A Load
Relay SSR 7mA 30V DC-IN 15A 264V AC-OUT
Solid State Relay, 1 Phase, Screw Clamp, DIN Rail & Screw, Phototriac
SOLID STATE RELAY, 100-240VAC, 15A, 1 PHASE, WITH HEAT SINK, DIN RAIL MOUNT
SSR PANEL MOUNT, 75VAC TO 264VAC, 15A; Contact Configuration:-; Load Current:15A; Operating Voltage Max:30VDC; Relay Mounting:DIN Rail; Relay Terminals:Screw; Switching Mode:Zero Crossing; Operating Voltage Min:9.6VDC 09
Ssr Panel Mount, 75Vac To 264Vac, 15A; Tensión Mín De Operación:9.6Vdc; Tensión De Operación Máxima:30Vdc; Tensión De Control Mín:75Vac; Tensión De Control Máx.:264Vac; Contacto, Configuración:-; Corriente De Carga:15A |Omron Industrial Automation G3PE-215B DC12-24

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G3PE-215B DC12-24.
  • G3PE-215B-DC12-24
  • G3PE-215B/DC12-24
  • G3PE-215BDC12-24
  • G3PE215BDC1224