Sensata TD2410

TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) DC Solid State Relay 80C 3V 22.9mm 0.0034A
$ 121.325

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata TD2410.

IHS

Datasheet7 pages5 years ago

Sager Electronics

RS (Formerly Allied Electronics)

TodayComponents

element14

Inventory History

3 month trend:
-15.90%

Related Parts

Sensata /CrydomD2410
Solid state relay, 3-32 VDC, zero voltage switching, 24-280 VAC, 10 A, PCB mounting, D2410
SensataCL240D10RC
Solid State Relays - Industrial Mount PM IP20 SSR 280VAC/ 10A 3-32VDC RN
SensataCL240D10C
Solid state relay, 24-280 VAC, zero voltage switching, 3-32 VDC, 10 A, PCB mounting, CL240D10C

Descriptions

Descriptions of Sensata TD2410 provided by its distributors.

TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) DC Solid State Relay 80C 3V 22.9mm 0.0034A
T Series 10 A 280 V Zero Cross DC Control Solid State Relay Panel Mount
Relay;SSR;Zero-Switching;SPST-NO;Cur-Rtg 10A;Ctrl-V 3-32DC;Vol-Rtg 24-280AC
Relay Solid State; 32V DC Control; SPST-NO; 280V AC 10A Load
Solid State Relay 20mA 32V DC-IN 10A 280V AC-OUT 4-Pin
Solid-State Panel Mount Relay; Control Voltage Type:DC; Load Current RMS Max:10A; Peak Surge Current:120A; Load Voltage RMS Max:280VAC; Load Voltage RMS Min:24VAC; Contacts:SPST-NO; Control Voltage Max:32VDC ;RoHS Compliant: Yes
Description Solid State Panel Mount Relay Control Voltage Range:3VDC to 32VDC Operating Voltage Range:24Vrms to 280Vrms Load Current:10A Isolation Voltage:4000Vrms Control Voltage Type:DC Relay Terminals:Screw Clamp Contacts:SPST-NO
SSR, 10A, 240VAC; Control Voltage Range:3V DC to 32V DC; Operating Voltage Range:24Vrms to 280Vrms; Load Current:10A; Relay Terminals:Screw; SVHC:No SVHC (20-Jun-2011); Blocking Voltage:500V; Control Voltage DC Max:32V; Control Voltage DC Min:3V; Control Voltage Type:DC; External Depth:22.2mm; External Diameter:4.4mm; External Length / Height:57.2mm; External Width:44.4mm; Fixing Centres:47.6mm; Isolation Voltage:4kV; Load Current Min:50mA; Load Current RMS Max:10A; Must Release Voltage:1V; Output Type:Triac; RMS Load Current Min:40mA; RMS Load Voltage Max:280V; RMS Load Voltage Min:40V; Rate of Voltage Change dv / dt:500V/µs; Resistance:1500ohm; Series:T; Single Cycle Surge Current:70A; Surge Current:120A; Terminal Type:Screw

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND

Part Number Aliases

This part may be known by these alternate part numbers:

  • TD2410 .
  • TD2410..