Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sensata CL240D10C

Solid State Relays - Industrial Mount PM IP20 SSR 280VAC/ 10A 3-32VDC ZC
$ 41.89

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata CL240D10C.

JRH Electronics

Datasheet7 pages9 years ago

Electro Sonic

Sager Electronics

Newark

Burklin Elektronik

Inventory History

3 month trend:
+28.77%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2011-12-08

Related Parts

SensataCL240D10RC
Solid State Relays - Industrial Mount PM IP20 SSR 280VAC/ 10A 3-32VDC RN
Sensata /CrydomCL240D10
Solid State Relays - Industrial Mount PM IP00 SSR 280VAC/ 10A 3-32VDC ZC
Sensata /CrydomCL240D10R
Solid State Relays - Industrial Mount PM IP00 SSR 280VAC/ 10A 3-32VDC RN
Schneider Electric6210AXXSZS-DC3
SPST-NO Solid State Relay Screw Panel Mount, Zero Crossing SCR, 10 A, 32 V dc
Schneider ElectricW6210ASX-1
Relay; 40 to 280 VAC; Solid State; 10 A; SPST-NO; 83 A; 4000 V (RMS); -40 ° C
Schneider ElectricSSR210DIN-AC
Relay; 24 to 280 VAC; Solid State; 10 A; SPST-NO; 83 A; Din Mount; 4000 V (RMS)

Descriptions

Descriptions of Sensata CL240D10C provided by its distributors.

Solid State Relays - Industrial Mount PM IP20 SSR 280VAC/ 10A 3-32VDC ZC
Solid State Relay Screw Panel Mount, Zero Crossing, 10 A rms, 32 V dc
Relay SSR 14mA 32V DC-IN 10A 280V AC-OUT 4-Pin
TRIGGER OUTPUT SSR Solid State Relay
Solid State Relay, 1 Phase, Screw Clamp, Panel, Triac
SCR 24V(AC)~280V(AC) 10A 3V(DC)~32V(DC) threaded mounting,panel mount 44.5mm*58.2mm*32.8mm
SSR, IP20, 280VAC/10A, 3-32VDC, ZC; Control Voltage Range:3V DC to 32V DC; Operating Voltage Range:24V AC to 280V AC; Load Current:10A; Relay Terminals:Screw; SVHC:No SVHC (20-Jun-2011); Control Voltage Type:DC; Isolation Voltage:4kV; Terminal Type:Screw
SOLID-STATE PANEL MOUNT, 3-32VDC, 10A; Control Voltage Range:3VDC to 32VDC; Operating Voltage Range:24VAC to 280VAC; Load Current:10A; Switching Mode:Zero Crossing; Relay Terminals:Screw; Control Voltage Type:DC ;RoHS Compliant: Yes
Frequency Min. Hz = 47 / Termination Type = Screw Terminal / Mounting Type = Panel Mount / Width mm = 22.6 / Series = CL / Length mm = 44.5 / Control Voltage Min. V = 3 / Control Voltage Max. V = 32 / Switching Function = Zero Cross Switching / Height mm = 57.3 / Contact Configuration = 1NO / Load Voltage Max. V = 280 / Load Current Min. mA = 150 / Load Current Max. A = 10 / Frequency Max. Hz = 63 / Load Voltage Min. V = 24

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND