Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sensata CL240D10RC

Solid State Relays - Industrial Mount PM IP20 SSR 280VAC/ 10A 3-32VDC RN
$ 42.5

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata CL240D10RC.

IHS

Datasheet7 pages9 years ago

Sensata /Crydom

Sager Electronics

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-8.22%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2011-12-08

Related Parts

Sensata /CrydomCL240D10
Solid State Relays - Industrial Mount PM IP00 SSR 280VAC/ 10A 3-32VDC ZC
SensataCSD2410
Relay;SSR;Zero-Switching;Cur-Rtg 10A;Ctrl-V 3.5-15DC;Vol-Rtg 24-280AC;Pnl-Mnt
Sensata /CrydomD2410
Relay SSR 20mA 32 Volt DC-IN 10A 280 Volt AC Output 4-Pin
Schneider Electric6210AXXSZS-DC3
SPST-NO Solid State Relay Screw Panel Mount, Zero Crossing SCR, 10 A, 32 V dc
Schneider ElectricW6210ASX-1
Relay; 40 to 280 VAC; Solid State; 10 A; SPST-NO; 83 A; 4000 V (RMS); -40 ° C

Descriptions

Descriptions of Sensata CL240D10RC provided by its distributors.

Solid State Relays - Industrial Mount PM IP20 SSR 280VAC/ 10A 3-32VDC RN
Solid State Relay Screw Panel Mount, Random, 10 A rms, 32 V dc
Relay SSR 14mA 32V DC-IN 10A 280V AC-OUT 4-Pin
TRIGGER OUTPUT SSR Solid State Relay
Solid State Relay, 1 Phase, Screw Clamp, Panel, Triac
SSR, IP20, 280VAC/10A, 3-32VDC, RN; Control Voltage Range:3V DC to 32V DC; Operating Voltage Range:24V AC to 280V AC; Load Current:10A; Relay Terminals:Screw; SVHC:No SVHC (20-Jun-2011); Control Voltage Type:DC; Isolation Voltage:4kV; Terminal Type:Screw
SOLID-STATE PANEL MOUNT, 3-32VDC, 10A; Control Voltage Range:3VDC to 32VDC; Operating Voltage Range:24VAC to 280VAC; Load Current:10A; Switching Mode:Random Turn On; Relay Terminals:Screw; Control Voltage Type:DC ;RoHS Compliant: Yes

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND