Sensata SSC1000-25-24

Relay; SSR; High Voltage; Cur-Rtg 25A; Ctrl-V 24DC; Vol-Rtg 0-1000DC; Pnl-Mnt; 4 Pin
$ 231.925

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata SSC1000-25-24.

IHS

Datasheet6 pages5 years ago

Sensata /Crydom

Sager Electronics

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+167%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1997-09-17

Related Parts

Relay SSR 7mA 30V DC-IN 25A 264V AC-OUT
SOLID STATE RELAY, HOCKEY PUCK, 25 A, 5-24 VDC IN, 24-240 VAC OUT, G3NA SERIES
SOLID-STATE RELAY, 1 PHASE, 25A 200-480VAC, WITH HEAT SINK, DIN RAIL MOUNT
Sensata10PCV2425
CRYDOM 10PCV2425 Solid State Relay, SPST-NO, 25 A, Panel, Screw, 100 Vrms, 240 Vrms
Relay;SSR;Zero-Switching;Cur-Rtg 25A;Ctrl-V 4-32DC;Vol-Rtg 24-280AC;PCB Mnt
Sensata /CrydomLR1200480D25
Description IC,Normally-Open PC-Mount Solid-State Relay,1-CHANNEL,Module

Descriptions

Descriptions of Sensata SSC1000-25-24 provided by its distributors.

Relay;SSR;High Voltage;Cur-Rtg 25A;Ctrl-V 24DC;Vol-Rtg 0-1000DC;Pnl-Mnt;4 Pin
SSC Series 25 A 1000 V IGBT Based DC Control Solid State Relay Panel Mount
Relay SSR 15mA 28V DC-IN 25A 1000V DC-OUT 4-Pin
Solid state relay, 20-28 VDC, 15 mA, PCB mounting, SSC1000-25-24
SSR, 25A, 1000VDC; Contact Configuration:-; Load Current:25A; Operating Voltage Max:-; Relay Mounting:Panel; Terminals:Screw; Switching Mode:-;
Contact Configuration = 1NO / Termination Type = Screw Terminal / Mounting Type = Panel Mount / Width mm = 22.6 / Series = SSC / Length mm = 44.5 / Load Voltage Max. kV = 1 / Load Current Max. A = 25 / Load Voltage Min. V = 1 / Load Current Min. mA = 20 / Control Voltage Min. V = 20 / Control Voltage Max. V = 28 / Height mm = 57.3
RELAY, SOLID STATE, 25A, 1000VDC; Series:SSC; Control Voltage Type:DC; Max Load Current RMS:25A; Min Load Current RMS:20mA; Current, Surge:75A; Voltage, Load RMS Max:1000V dc; Terminal Type:Screw; Current Rating:25A; Current, Surge Single Cycle:75A; External Depth:22.9mm; External Length / Height:47.5mm; Leakage Current:0.3mA; Load Current:20mA; Min Load Current:20mA; Output Type:IGBT; Resistance:1500ohm; Resistance, Insulation:1000Mohm; Temp, Op. Max:80°C; Temp, Op. Min:-30°C; Voltage, Control DC Max:28V dc; Voltage, Control DC Min:20V dc; Voltage, Load DC Max:28V dc; Voltage, Load DC Min:20V dc; Width, External:45.7mm

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSC1000-25-24.
  • SSC1000-25-24..