Sensata 10PCV2425

CRYDOM 10PCV2425 Solid State Relay, SPST-NO, 25 A, Panel, Screw, 100 Vrms, 240 Vrms
$ 150.49

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata 10PCV2425.

JRH Electronics

Datasheet5 pages8 years ago

Farnell

Master Electronics

element14 APAC

Mouser

Inventory History

3 month trend:
-3.12%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1998-10-21

Related Parts

Relay Solid State; 30V DC Control; SPST-NO; 240V AC 25A Load
SOLID STATE RELAY, HOCKEY PUCK, 25 A, 5-24 VDC IN, 24-240 VAC OUT, G3NA SERIES
Relay;SSR;Zero-Switching;Cur-Rtg 25A;Ctrl-V 4-32DC;Vol-Rtg 24-280AC;PCB Mnt
Sensata /CrydomUPD2425
Relay SSR 10mA 32V DC-IN 25A 280V AC-OUT 6-Pin SIP
Sensata /CrydomUPD2425-10
Relay SSR 10mA 32V DC-IN 25A 280V AC-OUT 6-Pin SIP
Relay Solid State 7mA 32 Volt DC Input 20 Amp 264 Volt AC Output 4-Pin

Descriptions

Descriptions of Sensata 10PCV2425 provided by its distributors.

CRYDOM 10PCV2425 Solid State Relay, SPST-NO, 25 A, Panel, Screw, 100 Vrms, 240 Vrms
Solid State Relays - Industrial Mount Prop.Contr.SSR 240 V ac/25A 2-10Vdc
Ic,Normally-Open Panel-Mount Solid-State Relay,1-Channel,M:Hl048hd4.3
PCV Series SPST 25 A 100 to 240 V AC Proportional Controller Solid State Relay
Controller; 0.15 to 25 A (RMS) (Max.); 2 to 10 VDC; 100 to 240 V (RMS); 1.8 in.
Control Relay Control Voltage Range:2VDC to 10VDC Operating Voltage Range:100Vrms to 240Vrms Load Current:25A Control Voltage Type:DC Relay Terminals:Cage Clamp Contact Configuration:SPST-NO Control Voltage Max:10VDC
Contact Configuration = 1NO / Termination Type = Screw Terminal / Mounting Type = Panel Mount / Width mm = 23 / Series = PCV / Length mm = 45.7 / Load Voltage Max. V = 280 / Frequency Max. Hz = 63 / Load Current Max. A = 25 / Load Voltage Min. V = 100 / Load Current Min. mA = 150 / Switching Function = Proportional Output / Control Voltage Min. V = 2 / Control Voltage Max. V = 10 / Height mm = 58.4 / Frequency Min. Hz = 47

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10PCV2425.
  • 10PCV2425..