What’s new: Find the right parts faster with our redesigned experience

Learn more

Sensata LR600240D25

Relay; SSR; Zero-Switching; Cur-Rtg 25A; Ctrl-V 4-32DC; Vol-Rtg 24-280AC; PCB Mnt
$ 44.76

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata LR600240D25.

IHS

Datasheet5 pages8 years ago

Sensata /Crydom

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2002-09-25

Related Parts

Sensata /CrydomUPD2425
Relay SSR 10mA 32V DC-IN 25A 280V AC-OUT 6-Pin SIP
SOLID STATE RELAY, HOCKEY PUCK, 25 A, 5-24 VDC IN, 24-240 VAC OUT, G3NA SERIES
Schneider Electric6225AXXSZS-DC3
Solid State Relay Industrial Mount 6000 SSR SCR SPST-NO 25A
Schneider Electric70S2-03-C-25-S
Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 25A; Ctrl-V 3-30DC; Vol-Rtg 24-280AC
SensataPF240D25R
PF Series 25 A 280 V Random DC Control Solid State Relay Through Hole - SIP-4
Sensata /CrydomSPFE240D25
Relay SSR 15mA 32V DC-IN 25A 280V AC-OUT 4-Pin SIP

Descriptions

Descriptions of Sensata LR600240D25 provided by its distributors.

Relay;SSR;Zero-Switching;Cur-Rtg 25A;Ctrl-V 4-32DC;Vol-Rtg 24-280AC;PCB Mnt
Solid State Relays - PCB Mount PCB SSR 280VAC/25A DC In, ZC
Relay SSR 9mA 32V DC-IN 25A 280V AC-OUT 4-Pin
Description Solid State PC Board Relay Control Voltage Type:DC Input Voltage Range:4VDC to 32VDC Contacts:SPST-NO Load Current:25A Load Voltage Range:24Vrms to 280Vrms Switching Mode:Zero Cross Relay Terminals:Through Hole
Frequency Min. Hz = 47 / Termination Type = PCB Pins / Mounting Type = Through Hole / Package Type = DIP / Width mm = 52 / Series = LR / Length mm = 35 / Control Voltage Min. V = 4 / Control Voltage Max. V = 32 / Switching Function = Zero Cross Switching / Height mm = 6.22 / Contact Configuration = 1NO / Load Voltage Max. V = 280 / Load Current Min. mA = 150 / Load Current Max. A = 25 / Frequency Max. Hz = 63 / Load Voltage Min. V = 24

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND