Sensata /Crydom LR1200480D25

Description IC, Normally-Open PC-Mount Solid-State Relay, 1-CHANNEL, Module
$ 51.925

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom LR1200480D25.

TME

Datasheet5 pages8 years ago

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Factory Futures

Inventory History

3 month trend:
-15.92%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2002-09-25

Related Parts

Relay SSR 5mA 30V DC-IN 25A 528V AC-OUT 4-Pin
SensataPF380D25
TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) RoHS Compliant Solid State Relay 80C 4000V 25A
Sensata /CrydomPFE380D25
Ic, normally-Open Pc-Mount Solid-State Relay,1-Channel, sip |Sensata/crydom PFE380D25
Sensata /CrydomHD4825
TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) DC Solid State Relay 80C 3V 27mm 0.004A
Relay; SSR; 400VAC Load Pwr; 20A Rtd Load; Zero Cross; 5-24VDC In; Screw Term.; w/Cover
MagnecraftW6425DSX-1
Relay, 48 to 480 VAC, Solid State, 25 A, SPST, 83, 250, 625, 520, 1150 A, 10 mA

Descriptions

Descriptions of Sensata /Crydom LR1200480D25 provided by its distributors.

Description IC,Normally-Open PC-Mount Solid-State Relay,1-CHANNEL,Module
Relay SSR 9mA 32V DC-IN 25A 530V AC-OUT 4-Pin
RELAY, 0.15 TO 25 A (RMS), 48 TO 530 V (RMS) @ 47 TO 63 HZ, 1200 VPEAK, PCB
Solid State Relays - PCB Mount 0.15-25A 4-32VDC
SSR RELAY PCB MOUNT 480VAC25 PCB MOUNT SSR
TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) - with Nickel (Ni) barrier RoHS Compliant Solid State Relay 80C 2500V 25A
SOLID STATE RELAY, 25A, 48-530VAC;
Trigger Output SSR, 1-Channel, 2500V Isolation
Contact Configuration = 1NO / Termination Type = PCB Pins / Mounting Type = Through Hole / Width mm = 52 / Series = LR / Length mm = 35 / Load Voltage Max. V = 530 / Frequency Max. Hz = 63 / Load Current Max. A = 25 / Load Voltage Min. V = 48 / Load Current Min. mA = 150 / Switching Function = Zero Cross Switching / Control Voltage Min. V = 4 / Control Voltage Max. V = 32 / Height mm = 6.22 / Frequency Min. Hz = 47 / Package Type = DIP

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS