Sensata SSC1000-25-12

Relay; SSR; High Voltage; Cur-Rtg 25A; Ctrl-V 12DC; Vol-Rtg 0-1000DC; Pnl-Mnt; 4 Pin
$ 272.43

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata SSC1000-25-12.

IHS

Datasheet6 pages5 years ago

JRH Electronics

Sensata /Crydom

element14 APAC

RS (Formerly Allied Electronics)

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1997-09-17

Related Parts

Relay Solid State; 30V DC Control; SPST-NO; 240V AC 25A Load
Schneider Electric6225AXXSZS-DC3
Solid State Relay Industrial Mount 6000 SSR SCR SPST-NO 25A
Sensata /CrydomD2425
Solid state relay, 3-32 VDC, zero voltage switching, 24-280 VAC, 25 A, PCB mounting, D2425
SOLID STATE RELAY, HOCKEY PUCK, 25 A, 5-24 VDC IN, 24-240 VAC OUT, G3NA SERIES
Schneider Electric6225AXXSZS-AC90
SPST-NO Solid State Relay Screw Panel Mount, Zero Crossing SCR, 25 A, 280 V ac
Sensata /CrydomA2425E
TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) AC Solid State Relay 80C 18V 33mm 0.024A

Descriptions

Descriptions of Sensata SSC1000-25-12 provided by its distributors.

Relay;SSR;High Voltage;Cur-Rtg 25A;Ctrl-V 12DC;Vol-Rtg 0-1000DC;Pnl-Mnt;4 Pin
Relay SSR 15mA 16V DC-IN 25A 1000V DC-OUT 4-Pin
Solid state relay, 8-16 VDC, 12 VDC, 25 A, PCB mounting, SSC1000-25-12
Description Solid State Panel Mount Relay Control Voltage Range:8VDC to 16VDC Operating Voltage Range:0VDC to 1000VDC Load Current:25A Isolation Voltage:2500Vrms Control Voltage Type:DC Relay Terminals:Screw Clamp Capacitance:50
RELAY, SOLID STATE, 25A, 1000VDC; Series:SSC; Control Voltage Type:DC; Max Load Current RMS:25A; Min Load Current RMS:20mA; Current, Surge:75A; Voltage, Load RMS Max:1000V dc; Terminal Type:Screw; Current Rating:25A; Current, Surge Single Cycle:75A; External Depth:22.9mm; External Length / Height:47.5mm; Leakage Current:0.3mA; Load Current:20mA; Min Load Current:20mA; Output Type:IGBT; Resistance:780ohm; Resistance, Insulation:1000Mohm; Temp, Op. Max:80°C; Temp, Op. Min:-30°C; Time, t Off:1.5ms; Time, t On:1.5ms; Voltage, Control DC Max:16V dc; Voltage, Control DC Min:8V dc; Voltage, Load DC Max:16V dc; Voltage, Load DC Min:8V dc; Width, External:45.7mm

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSC1000-25-12.