Sensata PFE480D25R

SPST Solid State Relay Through Hole PCBMount, Random-Fire SCR, 25 A, 32 V dc
$ 46.5

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata PFE480D25R.

IHS

Datasheet5 pages5 years ago

Sager Electronics

Electro Sonic

Sensata /Crydom

Master Electronics

Inventory History

3 month trend:
-14.29%

Related Parts

Schneider Electric6225AXXSZS-DC3
Solid State Relay Industrial Mount 6000 SSR SCR SPST-NO 25A
SOLID STATE RELAY, HOCKEY PUCK, 25 A, 5-24 VDC IN, 24-240 VAC OUT, G3NA SERIES
Schneider Electric70S2-03-C-25-S
Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 25A; Ctrl-V 3-30DC; Vol-Rtg 24-280AC
SensataPF240D25R
PF Series 25 A 280 V Random DC Control Solid State Relay Through Hole - SIP-4
SensataPF480D25
Solid state relay, 660 VAC, zero voltage switching, 4-15 VDC, 10 A, PCB mounting, PF480D25
Sensata /CrydomSPF480D25
Relay SSR 15mA 15V DC-IN 25A 660V AC-OUT 4-Pin SIP

Descriptions

Descriptions of Sensata PFE480D25R provided by its distributors.

SPST Solid State Relay Through Hole PCBMount, Random-Fire SCR, 25 A, 32 V dc
Relay SSR 15mA 32V DC-IN 25A 660V AC-OUT 4-Pin SIP Module
Solid State Relays - PCB Mount PCB SIP SSR 660VAC /10A, 24VDC, RN
SIP SSR - Ratings to 25A (forced air) @ 480 VAC - SCR output for heavy industrial loads - AC or DC control - Zero-crossing (resistive loads) or random-fire (inductive loads) output
SSR, SIP, 660VAC/10A, 24VDC, RN; Load Current:25A; Switching Mode:Random Turn On; Relay Terminals:Through Hole; SVHC:No SVHC (20-Jun-2011); Control Voltage Type:DC; Input Voltage:15V DC to 32V DC; Load Voltage Range:48V AC to 660V ;RoHS Compliant: Yes

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND