Sensata /Crydom SPF480D25

Relay Ssr 15MA 15V Dc-in 25A 660V Ac-out 4-PIN Sip
$ 35.22

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom SPF480D25.

RS (Formerly Allied Electronics)

Datasheet5 pages9 years ago
Datasheet5 pages10 years ago
Datasheet3 pages18 years ago

Electro Sonic

Master Electronics

Farnell

Factory Futures

CAD Models

Download Sensata /Crydom SPF480D25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2002-04-24

Related Parts

Schneider Electric6225AXXSZS-DC3
Solid State Relay Industrial Mount 6000 SSR SCR SPST-NO 25A
SensataPF240D25R
PF Series 25 A 280 V Random DC Control Solid State Relay Through Hole - SIP-4
SensataPF480D25
Solid state relay, 660 VAC, zero voltage switching, 4-15 VDC, 10 A, PCB mounting, PF480D25
SensataPF240D25
PF Series 25 A 280 V Zero Cross DC Control Solid State Relay Through Hole -SIP-4
MagnecraftW6225DTX-4
Relay SSR 2mA 32V DC-IN 25A 280V AC-OUT 6-Pin
MagnecraftW6425DSX-1
Relay, 48 to 480 VAC, Solid State, 25 A, SPST, 83, 250, 625, 520, 1150 A, 10 mA

Descriptions

Descriptions of Sensata /Crydom SPF480D25 provided by its distributors.

Relay SSR 15mA 15V DC-IN 25A 660V AC-OUT 4-Pin SIP
RELAY;SSR;ZERO-SWITCHING;CTRL-V 4-15AC;VOL-RTG 48-660AC;PCB/PCB MNT;SOLDER;4 PIN
SSR, SIP, 660VAC/10A, 4-15VDC, ZC; Load Current:25A; Switching Mode:Zero Crossing; Relay Terminals:Through Hole; SVHC:No SVHC (19-Dec-2011); Control Voltage Type:DC; Input Voltage:4V DC to 15 VDC; Load Voltage Range:46V AC to 660V AC
Solid State Relay, 25A, 4V-15Vdc, Th; Contact Configuration:Spst-No; Load Current:25A; Operating Voltage Max:660Vac; Relay Mounting:Through Hole; Relay Terminals:Solder; Switching Mode:Zero Crossing; Operating Voltage Min:48Vac Rohs Compliant: Yes |Sensata/crydom SPF480D25

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS