Sensata PFE240A25

Relay; SSR; Zero-Switching; Ctrl-V 24AC; Vol-Rtg 12-280AC; PCB/PCB Mnt; Solder; 4 Pin
$ 34.45

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata PFE240A25.

IHS

Datasheet5 pages5 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Sensata /Crydom

Electro Sonic

Inventory History

3 month trend:
+0.00%

Related Parts

Schneider Electric6225AXXSZS-DC3
Solid State Relay Industrial Mount 6000 SSR SCR SPST-NO 25A
SensataPF240D25R
PF Series 25 A 280 V Random DC Control Solid State Relay Through Hole - SIP-4
SensataPF480D25
Relay SSR 15mA 15V DC-IN 25A 660V AC-OUT 4-Pin SIP Module
Sensata /CrydomSPF480D25
Relay SSR 15mA 15V DC-IN 25A 660V AC-OUT 4-Pin SIP
MagnecraftW6225DTX-4
Relay SSR 2mA 32V DC-IN 25A 280V AC-OUT 6-Pin
MagnecraftW6425DSX-1
Relay, 48 to 480 VAC, Solid State, 25 A, SPST, 83, 250, 625, 520, 1150 A, 10 mA

Descriptions

Descriptions of Sensata PFE240A25 provided by its distributors.

Relay;SSR;Zero-Switching;Ctrl-V 24AC;Vol-Rtg 12-280AC;PCB/PCB Mnt;Solder;4 Pin
Solid State Relays - PCB Mount PCB SIP SSR 240VAC /10A, LVAC, ZC
Description IC,Normally-Open PC-Mount Solid-State Relay,1-CHANNEL,SIP
Relay SSR 10mA 36V AC-IN 25A 280V AC-OUT 4-Pin SIP Module
SSR, SIP, 240VAC/10A, LVAC, ZC; Load Current:25A; Switching Mode:Zero Crossing; Relay Terminals:Through Hole; SVHC:No SVHC (19-Dec-2011); Control Voltage Type:AC; Input Voltage:18V AC to 36V AC; Load Voltage Range:12V AC to 280V AC ;RoHS Compliant: Yes

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND