Sensata PF240A25

TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) RoHS Compliant Solid State Relay 80C 4000V 25A
$ 34.052

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata PF240A25.

IHS

Datasheet5 pages5 years ago

JRH Electronics

Sensata /Crydom

Electro Sonic

Sager Electronics

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1996-08-14

Related Parts

SensataPF240D25R
PF Series 25 A 280 V Random DC Control Solid State Relay Through Hole - SIP-4
Sensata /CrydomSPFE240D25
Relay SSR 15mA 32V DC-IN 25A 280V AC-OUT 4-Pin SIP
SensataPF240D25
PF Series 25 A 280 V Zero Cross DC Control Solid State Relay Through Hole -SIP-4
Schneider Electric6225AXXSZS-DC3
Solid State Relay Industrial Mount 6000 SSR SCR SPST-NO 25A
MagnecraftW6225DTX-4
Relay SSR 2mA 32V DC-IN 25A 280V AC-OUT 6-Pin
Schneider ElectricW6225DTX-1
Relay SSR 2mA 32V DC-IN 25A 280V AC-OUT 6-Pin

Descriptions

Descriptions of Sensata PF240A25 provided by its distributors.

TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) RoHS Compliant Solid State Relay 80C 4000V 25A
Relay SSR 10mA 140V AC-IN 25A 280V AC-OUT 4-Pin SIP Module
Ic,Normally-Open Pc-Mount Solid-State Relay,1-Channel,Sip
SSR Relay, PCB Mount SIP, 240VAC/10A, AC In, Zero Cross
Manufacturer Crydom Part No: PF240A25 RoHS: Yes Output Type: AC I/O Isolation Voltage: 4000(RMS) V Family: PF240A25 Input Type: AC Supplier_Package: SIP Packaging: N/A Input Voltage: 90 - 140 V Maximum Output Current: 25(RMS) A Circuit Arrangement

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND