Sensata MS11-CMX60D10

Relay Ssr Spst-no 60VDC 10A Din
$ 37.37
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata MS11-CMX60D10.

IHS

Datasheet6 pages18 years ago

Electro Sonic

Farnell

DigiKey

Inventory History

3 month trend:
-6.90%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2007-10-31
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

SensataCMX60D10
Relay; SSR; Gen Purp; SPST-NO; Cur-Rtg 10A; Ctrl-V 3-10DC; Vol-Rtg 0-60DC; PCB Mnt; UL
Sensata /CrydomMCMX60D10
Relay SSR 15mA 10V DC-IN 10A 60V DC-OUT 4-Pin SIP
Relay; Solid State; DIN Mount; 60 VDC/8 A Output; 3-10 VDC Input
PanasonicAQZ192
AQZ PhotoMOS Series 10 mA 60 V 8 mOhm 1 Channel Solid State Relay - SIP-4
LittelfuseCPC1709J
SSR RELAY SPST-NO 9A 0-60V / Solid State SPST-NO (1 Form A) ISOPLUS264™

Descriptions

Descriptions of Sensata MS11-CMX60D10 provided by its distributors.

RELAY SSR SPST-NO 60VDC 10A DIN
SIP SSR - Ratings to 4A @ 280 VAC - SCR output for heavy industrial loads - DC control - Zero-crossing (resistive loads) or random-fire (inductive loads) output
Solid-State DIN Rail Mount Relay; Series:MS11-CMX; Control Voltage Type:DC; Load Current RMS Max:10A; Peak Surge Current:100A; Load Voltage RMS Max:60VDC; Load Voltage RMS Min:0VDC; Contacts:SPST-NO; Control Voltage Max:10VDC ;RoHS Compliant: Yes

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND