Sensata DRA1-CMX60D10

Relay; Solid State; DIN Mount; 60 VDC/8 A Output; 3-10 VDC Input
$ 84.963

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata DRA1-CMX60D10.

Inventory History

3 month trend:
+19.19%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2010-05-05

Related Parts

Relay; Solid State; DIN Mount; 60 VDC/8 A Output; 20-28 VDC Input
SensataCMX60D10
Relay; SSR; Gen Purp; SPST-NO; Cur-Rtg 10A; Ctrl-V 3-10DC; Vol-Rtg 0-60DC; PCB Mnt; UL
Sensata /CrydomMCMX60D10
Relay SSR 15mA 10V DC-IN 10A 60V DC-OUT 4-Pin SIP
PanasonicAQZ192
AQZ PhotoMOS Series 10 mA 60 V 8 mOhm 1 Channel Solid State Relay - SIP-4
LittelfuseCPC1709J
SSR RELAY SPST-NO 9A 0-60V / Solid State SPST-NO (1 Form A) ISOPLUS264™
LittelfuseCPC1909J
Solid State Relay 100mA 1.4V DC-IN 15A 60V AC/DC-OUT 4-Pin(4+Tab) ISOPLUS 264 Tube

Descriptions

Descriptions of Sensata DRA1-CMX60D10 provided by its distributors.

Relay; Solid State; DIN Mount; 60 VDC/8 A Output; 3-10 VDC Input
CRYDOM DRA1-CMX60D10Solid State Relay, SPST-NO, 10 A, DIN Rail, Cage Clamp, 1 VDC, 60 VDC
Relay SSR 15mA 10V DC-IN 10A 60V DC-OUT
SCREW UL; CE 8536.69.40.40 MODULAR TERMINAL BLOCK Solid State Relay 60V 10A
Solid State Relay DC 60V 10A DIN-Rail
Solid State Relay; Control Voltage Type:DC; Control Voltage Range:3VDC to 10VDC; Operating Voltage Range:1VDC to 60VDC; Peak Surge Current:100A; Load Current:8A; Relay Terminals:Cage Clamp; Control Voltage Max:10V ;RoHS Compliant: Yes
SSR, DIN RAIL MOUNT, 60VDC, 10VDC, 10A; Contact Configuration: SPST-NO; Load Current: 10A; Operating Voltage Max: 60VDC; Relay Mounting: DIN Rail; Relay Terminals: Cage Clamp; Switching Mode: -; Operating Voltage Min: 1VDC; Product Range: -
Manufacturer Crydom Part No: DRA1-CMX60D10 RoHS: Yes Output Type: DC I/O Isolation Voltage: 2500(RMS) V Family: DRA1 CMX Input Type: DC Supplier_Package: N/A Packaging: N/A Input Voltage: 3 - 10 V Maximum Output Current: 10 A Circuit Arrangement:
Contact Configuration = 1NO / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Width mm = 10 / Series = DRA1 / Length mm = 89.6 / Load Voltage Max. V = 60 / Frequency Max. Hz = 60 / Load Current Max. A = 10 / Load Voltage Min. V = 1 / Load Current Min. A = 0 / Control Voltage Min. V = 3 / Control Voltage Max. V = 10 / Height mm = 62.2 / Frequency Min. Hz = 50

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND

Part Number Aliases

This part may be known by these alternate part numbers:

  • DRA1CMX60D10