Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic AQZ192

AQZ PhotoMOS Series 10 mA 60 V 8 mOhm 1 Channel Solid State Relay - SIP-4

$ 22.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AQZ192.

IHS

Datasheet5 pages9 years ago

Electro Sonic

Farnell

Newark

Master Electronics

Inventory History

3 month trend:
-18.71%

CAD Models

Download Panasonic AQZ192 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 weeks ago)

Related Parts

SensataCMX60D10
Relay; SSR; Gen Purp; SPST-NO; Cur-Rtg 10A; Ctrl-V 3-10DC; Vol-Rtg 0-60DC; PCB Mnt; UL
Sensata /CrydomMCMX60D10
Relay SSR 15mA 10V DC-IN 10A 60V DC-OUT 4-Pin SIP
SensataCMXE60D10
SPST Solid State Relay Through Hole PCBMount, DC MOSFET, 10 A, 28 V dc
LittelfuseCPC1709J
SSR RELAY SPST-NO 9A 0-60V / Solid State SPST-NO (1 Form A) ISOPLUS264™
Relay Solid State 7mA 5-24 Volt DC Input 10 Amp 264 Volt AC Output 4-Pin
Solid State Relay, 5-24 VDC, SPST-NO, 10A/240VAC, Zero Switching, G3NA Series

Descriptions

Descriptions of Panasonic AQZ192 provided by its distributors.

AQZ PhotoMOS Series 10 mA 60 V 8 mOhm 1 Channel Solid State Relay - SIP-4
Relay SSR 50mA 1.5V DC-IN 10A 60V DC-OUT 4-Pin SIL Carton
RELAY OPTO DC 60V 10A 4-SIP | Panasonic Electronic Components AQZ192
DC 15mΩ 60V(DC) 10A 1.35V(DC) 1.35V(DC)~1.5V(DC) SIP-4 Through hole mounting 20.5mm(height)
Through hole terminal, Tube packing style, Load voltage:60 V
SSR - SOLID STATE RELAYS PCB MOUNT
PhotoMOS POWER 1 FORM A DC HIGH CAPACIT
IC OFFLINE SWITCH FLYBACK 7ESIP
SSR, MOSFET, SPST-NO, 10A, 10mA, 60V; Co; SSR, MOSFET, SPST-NO, 10A, 10mA, 60V; Contact Form: SPST-NO (1 Form A); Load Type: DC; Load Voltage Max: 60V; Load Current: 10A; MOSFET Relay Package Style: SIP-4; Relay Mounting: Thro

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • AQZ192.