Sensata MCXE240D5

MCX Series 5 A 280 V Zero Cross DC Control Solid State Relay Through Hole -SIP-4
$ 23.8

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata MCXE240D5.

IHS

Datasheet5 pages6 years ago

Sensata /Crydom

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1996-08-14

Related Parts

Sensata /CrydomCXE240D5
Solid state relay, 15-32 VDC, zero voltage switching, 12-280 VAC, 5 A, PCB mounting, CXE240D5
SensataCX240D5
Solid State Relay (SSR) SPST-NO (1 Form A) 5VDC 125 Ohm 2A 30VDC SIP-4
SensataMCX240D5
MCX Series 5 A 280 V Zero Cross DC Control Solid State Relay Through Hole -SIP-4
LittelfuseCPC40055ST
800V AC, Zero Cross, Solid State Switch utilizing dual power SCR outputs. RoHS Compliant: Yes
PanasonicAQZ197
Solid State Relays - PCB Mount High Capacity DC PhotoMOS Relay 5A
100-240 VAC Ouput 5A Max Panel Mount Qick Connect SSR 5 VDC Control

Descriptions

Descriptions of Sensata MCXE240D5 provided by its distributors.

MCX Series 5 A 280 V Zero Cross DC Control Solid State Relay Through Hole -SIP-4
SPST Solid State Relay Through Hole PCBMount, Zero Crossing SCR, 5 A, 32 V dc
Solid State Relays - PCB Mount PCB SIP SSR 280VAC /5A, 15-32VDC, ZC
Relay Ssr 15Ma 32V Dc-In 5A 280V Ac-Out 4-Pin Sip
Solid State Relay Z-Vers. 280V 5A SIP4
SIP SSR - Ratings to 5A @ 280 VAC - SCR output for heavy industrial loads - AC or DC control - Zero-crossing (resistive loads) or random-fire (inductive loads) output - Plastic Encapsulated
SSR, SIP, 280VAC/5A, 15-32VDC, ZC; Load Current:5A; Switching Mode:Zero Crossing; Relay Terminals:Through Hole; SVHC:No SVHC (19-Dec-2011); Control Voltage Type:DC; Input Voltage:15V DC to 32V DC; Load Voltage Range:12V AC to 280V AC

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND