Sensata MCX240D5

MCX Series 5 A 280 V Zero Cross DC Control Solid State Relay Through Hole -SIP-4
$ 22.94

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata MCX240D5.

IHS

Datasheet5 pages6 years ago

Sensata /Crydom

Sager Electronics

Electro Sonic

Newark

Related Parts

SensataCX240D5
Solid State Relay (SSR) SPST-NO (1 Form A) 5VDC 125 Ohm 2A 30VDC SIP-4
SensataCX240D5R
Relay Solid State 15mA 15 Volt DC Input 5 Amp 280 Volt AC Output 4-Pin SIP
Sensata /CrydomCXE240D5
Solid state relay, 15-32 VDC, zero voltage switching, 12-280 VAC, 5 A, PCB mounting, CXE240D5
LittelfuseCPC40055ST
800V AC, Zero Cross, Solid State Switch utilizing dual power SCR outputs. RoHS Compliant: Yes
PanasonicAQZ197
Solid State Relays - PCB Mount High Capacity DC PhotoMOS Relay 5A
100-240 VAC Ouput 5A Max Panel Mount Qick Connect SSR 5 VDC Control

Descriptions

Descriptions of Sensata MCX240D5 provided by its distributors.

MCX Series 5 A 280 V Zero Cross DC Control Solid State Relay Through Hole -SIP-4
Relay SSR 15mA 15 Volt DC-IN 5A 280 Volt AC Output 4-Pin SIP
Solid state relay, 280 VAC, zero voltage switching, 3-15 VDC, 5 A, PCB mounting, MCX240D5
Relay;SSR;Zero-Switching;SPST-NO;Cur-Rtg 5A;Ctrl-V 3-15DC;Vol-Rtg 12-280AC;4 Pin
Sensata Crydom MCX240D5 SSR Relay PCB Mount SIP 280VAC 5A 3-15VDC
SSR SIP, 280VAC/5A, 3-15VDC IN, ZC; Load Current:5A; Switching Mode:Zero Crossing; Relay Terminals:Through Hole; SVHC:No SVHC (19-Dec-2011); Control Voltage Type:DC; Input Voltage:3V DC to 15V DC; Load Voltage Range:12V AC to 280V AC
Microprocessor based temperature controller / SSR - Ratings from 25A to 90A @ 48-530 VAC - Direct J or K thermocouple input - Voltage or current controlled setpoint - Separate output enable / disable control - Open thermocouple protection - LED status ind

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND