Sensata CX240D5R

Relay Solid State 15mA 15 Volt DC Input 5 Amp 280 Volt AC Output 4-Pin SIP
$ 18.3

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata CX240D5R.

IHS

Datasheet5 pages5 years ago

Upverter

element14 APAC

Farnell

Burklin Elektronik

Inventory History

3 month trend:
+701%

CAD Models

Download Sensata CX240D5R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1991-11-01

Related Parts

SensataCX240D5
Solid State Relay (SSR) SPST-NO (1 Form A) 5VDC 125 Ohm 2A 30VDC SIP-4
SensataMCX240D5
MCX Series 5 A 280 V Zero Cross DC Control Solid State Relay Through Hole -SIP-4
Sensata /CrydomCXE240D5
Solid state relay, 15-32 VDC, zero voltage switching, 12-280 VAC, 5 A, PCB mounting, CXE240D5
LittelfuseCPC40055ST
800V AC, Zero Cross, Solid State Switch utilizing dual power SCR outputs. RoHS Compliant: Yes
Relay Solid State; 32V DC Control; SPST-NO; 240V AC 5A Load
Solid State Relay 28.8V DC Control 240V AC Load 5A Load SPST-NO Panel Mount

Descriptions

Descriptions of Sensata CX240D5R provided by its distributors.

Relay Solid State 15mA 15 Volt DC Input 5 Amp 280 Volt AC Output 4-Pin SIP
Relay SSR 15mA 15V DC-IN 5A 280V AC-OUT 4-Pin SIP
Relay;SSR;Random Turn-On;SPST-NO;Cur-Rtg 0.06-5A;Ctrl-V 3-15DC;Vol-Rtg 12-280V
CX Series 5 A 12 to 280 V Random DC Control Solid State Relay PCB - SIP-4
Solid State Relays - PCB Mount PCB SIP SSR 280Vac 5A, 3-15Vdc,RN
Solid State Relay 5A SPST-NO 15V DC Control Voltage
Solid state relay, 280 VAC, 3-15 VDC, 5 A, PCB mounting, CX240D5R
Ic,Normally-Open Pc-Mount Solid-State Relay,1-Channel,Sip
Solid State Relay R-Vers. 280V 5A SIP4
Contact Configuration = 1NO / Termination Type = Radial Leads / Mounting Type = PCB / Width mm = 7.6 / Series = CX / Length mm = 43.1 / Load Voltage Max. V = 280 / Frequency Max. Hz = 63 / Load Current Max. A = 5 / Load Voltage Min. V = 12 / Load Current Min. mA = 60 / Switching Function = Random Turn-On / Control Voltage Min. V = 3 / Control Voltage Max. V = 15 / Height mm = 25.4 / Frequency Min. Hz = 47 / Package Type = SIP

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND

Part Number Aliases

This part may be known by these alternate part numbers:

  • CX240D5R.