Sensata HDC100D160

Solid State Relays - Industrial Mount PM SSR 72VDC/160A 4-32VDC
$ 235.963

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata HDC100D160.

IHS

Datasheet7 pages9 years ago

Master Electronics

Newark

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+9.64%

Related Parts

Sensata /CrydomHDC100D120
Solid State Relays - Industrial Mount PM SSR 72VDC/120A 4-32VDC
Sensata /CrydomHDC60D160
Relay SSR 45mA 32V DC-IN 160A 48V DC-OUT 4-Pin
Sensata /CrydomHDC60D160H
Solid State Relays - Industrial Mount PM SSR 48VDC/160A 4- 32VDC w/pad
Teledyne RelaysSH48D125
Relay SSR 13mA 32V DC-IN 125A 510V AC-OUT 4-Pin
Teledyne RelaysSH48A125
High Industrial Performance Solid-State Relay 10A 265VDC/VAC AC/DC-IN 125A 510VAC AC-OUT
Schneider ElectricW66125DSX-1
Relay SSR 16mA 32V DC-IN 125A 660V AC-OUT 4-Pin

Descriptions

Descriptions of Sensata HDC100D160 provided by its distributors.

Solid State Relays - Industrial Mount PM SSR 72VDC/160A 4-32VDC
Solid State Relay Quick Connect Panel Mount, DC, 160 A, 32 V dc
Relay SSR 45mA 32V DC-IN 160A 72V DC-OUT 4-Pin
Relay Solid State; 32V DC Control; SPST-NO; 72V DC 160A Load
Solid State Relay DC 72V 160A Hockey-Puc
CONTACTOR, SSR, PANEL MOUNT, 160A; Control Voltage Range:4.5V DC to 32V DC; Operating Voltage Min:7V DC; Operating Voltage Max:72V DC; Load Current:160A; Switching Mode:DC Switch; Relay Terminals:Screw; SVHC:No SVHC (18-Jun-2012); Operating Voltage Range:7V DC to 72V DC
Contact Configuration = 1NO / Termination Type = Screw Terminal / Mounting Type = Panel Mount / Width mm = 43.1 / Series = HDC / Length mm = 103.9 / Load Voltage Max. V = 72 / Load Current Max. A = 160 / Load Voltage Min. V = 7 / Load Current Min. mA = 2.5 / Control Voltage Min. V = 4.5 / Control Voltage Max. V = 32 / Height mm = 73.5

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND