Sensata /Crydom HDC100D120

Solid State Relays - Industrial Mount PM SSR 72VDC/120A 4-32VDC
$ 190.242

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom HDC100D120.

ODG (Origin Data Global)

Datasheet7 pages9 years ago

Master Electronics

Electro Sonic

TME

Burklin Elektronik

Inventory History

3 month trend:
+22.22%

Related Parts

Sensata /CrydomHDC60D120
Solid State Relays - Industrial Mount PM SSR 48VDC/120A 4-32VDC
Sensata /CrydomHDC60A120
Solid State Relays - Industrial Mount PM SSR 48VDC/120A 90-280VAC
SensataD06D100
Relay;SSR;Gen Purp;Cur-Rtg 100A;Ctrl-V 3.5-32DC;Vol-Rtg 0-60DC;Pnl-Mnt;4 Pin
RELAY;SSR;ZERO-SWITCHING;CUR-RTG 90A;CTRL-V 5-24DC;VOL-RTG 24-240AC;SCREW
Teledyne RelaysSH48D125
Relay SSR 13mA 32V DC-IN 125A 510V AC-OUT 4-Pin
Teledyne RelaysSH48D95
Relay SSR 13mA 32V DC-IN 95A 510V AC-OUT 4-Pin

Descriptions

Descriptions of Sensata /Crydom HDC100D120 provided by its distributors.

Solid State Relays - Industrial Mount PM SSR 72VDC/120A 4-32VDC
Relay SSR 45mA 32V DC-IN 120A 72V DC-OUT 4-Pin
SOLID STATE RELAY QUICK CONNECT PANEL MOUNT, DC, 120 A, 32 V DC
CONTACTOR, SSR, PANEL MOUNT, 120A; Operating Voltage Min:7VDC; Operating Voltage Max:72VDC; Control Voltage DC Min:4.5VDC; Control Voltage DC Max:32VDC; Contact Configuration:-; Load Current:120A; Switching Mode:DC Switch; Relay Terminals:Screw; SVHC:No SVHC (19-Dec-2012); Control Voltage Range:4.5V DC to 32V DC; Operating Voltage Range:7V DC to 72V DC
Solid State Contactor, 7-72Vdc, 120A; Load Current:120A; Operating Voltage Max:72Vdc; Control Voltage Max:32Vdc; Switching Mode:-; Contactor Mounting:Panel; Operating Voltage Min:7Vdc; Control Voltage Min:4.5Vdc Rohs Compliant: Yes |Sensata/crydom HDC100D120

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS