Sensata /Crydom HDC60D160

Relay SSR 45mA 32V DC-IN 160A 48V DC-OUT 4-Pin
$ 205.72

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom HDC60D160.

RS (Formerly Allied Electronics)

Datasheet7 pages9 years ago
Datasheet7 pages12 years ago
Datasheet6 pages13 years ago

Farnell

element14 APAC

TME

Burklin Elektronik

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2016-09-13

Related Parts

SensataHDC100D160
Solid State Relays - Industrial Mount PM SSR 72VDC/160A 4-32VDC
Sensata /CrydomHDC60D120
Solid State Relays - Industrial Mount PM SSR 48VDC/120A 4-32VDC
Sensata /CrydomHDC200D160
SOLID STATE RELAY QUICK CONNECT PANEL MOUNT DC 160 A 32 V DC, HDC SERIES
Teledyne RelaysSH48D125
Relay SSR 13mA 32V DC-IN 125A 510V AC-OUT 4-Pin
Teledyne RelaysSH48R125
High Industrial Performance Solid-State Relay 13A 32VDC DC-IN 125A 510VAC AC-OUT
Teledyne RelaysSH48A125
High Industrial Performance Solid-State Relay 10A 265VDC/VAC AC/DC-IN 125A 510VAC AC-OUT

Descriptions

Descriptions of Sensata /Crydom HDC60D160 provided by its distributors.

Relay SSR 45mA 32V DC-IN 160A 48V DC-OUT 4-Pin
SOLID STATE RELAY QUICK CONNECT PANEL MOUNT, DC, 160 A, 32 V DC
Solid State Relay DC 60V 160A Hockey-Puc
RELAY SSR CONTACTOR DC 160A 32V
Crydom HDC60D160 DC Contactor 160A 1 Pc High Performance
Sensata / Crydom , HDC, , 160 A, 48 V
Contactor, Ssr, Panel Mount, 160A; Contact Configuration:-; Load Current:160A; Operating Voltage Max:48Vdc; Relay Mounting:Panel; Relay Terminals:Stud; Switching Mode:Dc Switch; Operating Voltage Min:7Vdc; Control Voltage Min:4.5Vdc;rohs Compliant: Yes |Sensata/crydom HDC60D160

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS