Sensata GNR45DCZ

Relay; Solid State; SPST-NO; Ctrl 24VDC; 45A; 600VAC; DIN Rail; Zero; GNR 45MM Series
$ 177.45
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata GNR45DCZ.

Sager Electronics

Datasheet6 pages7 years ago

RS (Formerly Allied Electronics)

Master Electronics

Newark

Farnell

Inventory History

3 month trend:
+0.00%

Related Parts

Solid State Relay, 1 Phase, Screw Clamp, DIN Rail & Screw, Phototriac
Sensata /CrydomCMRD4845
TRIGGER OUTPUT SSR 8541.40.95.00 AC RoHS Compliant Solid State Relay 80C 90V 88.9mm 0.015A
Sensata /CrydomCMRA4845
TRIGGER OUTPUT SSR 8541.40.95.00 AC RoHS Compliant Solid State Relay 80C 90V 88.9mm 0.015A
Sensata /CrydomCMRD2445
TRIGGER OUTPUT SSR 8541.40.95.00 AC RoHS Compliant Solid State Relay 80C 90V 88.9mm 0.015A
Schneider ElectricSSR245DIN-AC45
SPST-NO SSR Screw DIN Rail Panel Mount,Zero Crossing SCR, 45 A, 280 V ac
SOLID-STATE RELAY, 1 PHASE, 45A 200-480VAC, WITH HEAT SINK, DIN RAIL MOUNT

Descriptions

Descriptions of Sensata GNR45DCZ provided by its distributors.

Relay;Solid State;SPST-NO;Ctrl 24VDC;45A;600VAC;DIN Rail;Zero;GNR 45MM Series
SSR, 45MM, 600VAC/45A, 4-32VDC IN, ZC; Control Voltage Type:DC; Control Voltage Range:4V DC to 32V DC; Operating Voltage Range:48V AC to 600V AC; Peak Surge Current:750A; Load Current:45A; Switching Mode:Zero Crossing; Relay Terminals:Screw
Contact Configuration = SPST-NO / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Width mm = 45 / Series = GNR / Length mm = 120.6 / Load Voltage Max. V = 600 / Frequency Max. Hz = 440 / Load Current Max. A = 45 / Load Voltage Min. V = 48 / Load Current Min. mA = 100 / Switching Function = Zero Voltage Switching / Control Voltage Min. V = 4 / Control Voltage Max. V = 32 / Height mm = 97.8 / Frequency Min. Hz = 47

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND